Texas Instruments CD74HC123E, Dual Monostable Multivibrator 5.2mA, 16-Pin PDIP

RS Stock No.: 709-2071Brand: Texas InstrumentsManufacturers Part No.: CD74HC123E
brand-logo
View all in Monostable Multivibrators

Technical Document

Specifications

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

17 ns

Maximum Propagation Delay Time @ Maximum CL

320 ns @ 2 V

Maximum Quiescent Current

0.008mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Product details

74HC Family Monostable Multivibrators, Texas Instruments

Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 16.28

AED 3.255 Each (In a Pack of 5) (ex VAT)

AED 17.09

AED 3.418 Each (In a Pack of 5) (inc. VAT)

Texas Instruments CD74HC123E, Dual Monostable Multivibrator 5.2mA, 16-Pin PDIP
Select packaging type

AED 16.28

AED 3.255 Each (In a Pack of 5) (ex VAT)

AED 17.09

AED 3.418 Each (In a Pack of 5) (inc. VAT)

Texas Instruments CD74HC123E, Dual Monostable Multivibrator 5.2mA, 16-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 3.255AED 16.28
25 - 45AED 3.15AED 15.75
50 - 120AED 2.888AED 14.44
125 - 245AED 2.678AED 13.39
250+AED 2.572AED 12.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

17 ns

Maximum Propagation Delay Time @ Maximum CL

320 ns @ 2 V

Maximum Quiescent Current

0.008mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Product details

74HC Family Monostable Multivibrators, Texas Instruments

Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more