Texas Instruments CD74HC20M, Dual 4-Input NAND Logic Gate, 14-Pin SOIC

RS Stock No.: 145-0430Brand: Texas InstrumentsManufacturers Part No.: CD74HC20M
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Maximum Operating Temperature

125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Dimensions

8.65 x 3.91 x 1.58mm

Country of Origin

Malaysia

Product details

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 107.62

AED 2.152 Each (In a Tube of 50) (ex VAT)

AED 113.00

AED 2.26 Each (In a Tube of 50) (inc. VAT)

Texas Instruments CD74HC20M, Dual 4-Input NAND Logic Gate, 14-Pin SOIC

AED 107.62

AED 2.152 Each (In a Tube of 50) (ex VAT)

AED 113.00

AED 2.26 Each (In a Tube of 50) (inc. VAT)

Texas Instruments CD74HC20M, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 200AED 2.152AED 107.62
250 - 950AED 1.312AED 65.62
1000 - 2450AED 1.155AED 57.75
2500+AED 1.155AED 57.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Maximum Operating Temperature

125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Dimensions

8.65 x 3.91 x 1.58mm

Country of Origin

Malaysia

Product details

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more