Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter
Number of Stages
12
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Mexico
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 102.90
AED 2.572 Each (In a Tube of 40) (ex VAT)
AED 108.04
AED 2.701 Each (In a Tube of 40) (inc. VAT)
40
AED 102.90
AED 2.572 Each (In a Tube of 40) (ex VAT)
AED 108.04
AED 2.701 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
40 - 160 | AED 2.572 | AED 102.90 |
200 - 760 | AED 1.68 | AED 67.20 |
800 - 1960 | AED 1.47 | AED 58.80 |
2000+ | AED 1.47 | AED 58.80 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter
Number of Stages
12
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Mexico
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS