Texas Instruments CD74HC4051M96 Multiplexer/Demultiplexer Single 8:1 3 V, 5 V, 16-Pin SOIC

RS Stock No.: 527-750Brand: Texas InstrumentsManufacturers Part No.: CD74HC4051M96
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 39.38

AED 1.575 Each (In a Pack of 25) (ex VAT)

AED 41.35

AED 1.654 Each (In a Pack of 25) (inc. VAT)

Texas Instruments CD74HC4051M96 Multiplexer/Demultiplexer Single 8:1 3 V, 5 V, 16-Pin SOIC

AED 39.38

AED 1.575 Each (In a Pack of 25) (ex VAT)

AED 41.35

AED 1.654 Each (In a Pack of 25) (inc. VAT)

Texas Instruments CD74HC4051M96 Multiplexer/Demultiplexer Single 8:1 3 V, 5 V, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 25AED 1.575AED 39.38
50 - 100AED 1.208AED 30.19
125 - 225AED 0.892AED 22.31
250 - 475AED 0.84AED 21.00
500+AED 0.84AED 21.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more