Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter
Number of Stages
14
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-55 °C
Triggering Type
Negative Edge
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 44.10
AED 2.205 Each (In a Pack of 20) (ex VAT)
AED 46.30
AED 2.315 Each (In a Pack of 20) (inc. VAT)
20
AED 44.10
AED 2.205 Each (In a Pack of 20) (ex VAT)
AED 46.30
AED 2.315 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 2.205 | AED 44.10 |
100 - 380 | AED 1.102 | AED 22.05 |
400 - 980 | AED 1.05 | AED 21.00 |
1000+ | AED 0.998 | AED 19.95 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter
Number of Stages
14
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-55 °C
Triggering Type
Negative Edge
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS