Technical Document
Specifications
Brand
Texas InstrumentsProduct details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 97.12
AED 1.942 Each (In a Tube of 50) (ex VAT)
AED 101.98
AED 2.039 Each (In a Tube of 50) (inc. VAT)
50
AED 97.12
AED 1.942 Each (In a Tube of 50) (ex VAT)
AED 101.98
AED 2.039 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 50 - 50 | AED 1.942 | AED 97.12 |
| 100 - 200 | AED 1.838 | AED 91.88 |
| 250 - 450 | AED 1.732 | AED 86.62 |
| 500+ | AED 1.68 | AED 84.00 |
Technical Document
Specifications
Brand
Texas InstrumentsProduct details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


