Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Output Type
CMOS, LSTTL
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
57 ns @ 50 pF
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
0.02 mA, 5.2 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Propagation Delay Test Condition
50pF
Product details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 32.55
AED 3.255 Each (In a Pack of 10) (ex VAT)
AED 34.18
AED 3.418 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 32.55
AED 3.255 Each (In a Pack of 10) (ex VAT)
AED 34.18
AED 3.418 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 3.255 | AED 32.55 |
30 - 90 | AED 3.098 | AED 30.98 |
100 - 240 | AED 2.468 | AED 24.68 |
250 - 990 | AED 2.362 | AED 23.62 |
1000+ | AED 1.732 | AED 17.32 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Output Type
CMOS, LSTTL
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
57 ns @ 50 pF
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
0.02 mA, 5.2 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Propagation Delay Test Condition
50pF
Product details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS