Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Length
24.33mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Width
6.35mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Product details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 4.62
AED 4.62 Each (ex VAT)
AED 4.85
AED 4.85 Each (inc. VAT)
Standard
1
AED 4.62
AED 4.62 Each (ex VAT)
AED 4.85
AED 4.85 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 4.62 |
50 - 99 | AED 4.52 |
100 - 249 | AED 4.20 |
250 - 499 | AED 3.88 |
500+ | AED 3.73 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Length
24.33mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Width
6.35mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Product details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS