Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Identity Comparator
Output Function
A=B
Number of Bits
8
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Maximum Propagation Delay Time @ Maximum CL
34 ns @ 4.5 V
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
24.33mm
Maximum Operating Supply Voltage
5.5 V
Product details
74HCT Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 54.60
AED 2.73 Each (In a Tube of 20) (ex VAT)
AED 57.33
AED 2.866 Each (In a Tube of 20) (inc. VAT)
20
AED 54.60
AED 2.73 Each (In a Tube of 20) (ex VAT)
AED 57.33
AED 2.866 Each (In a Tube of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Identity Comparator
Output Function
A=B
Number of Bits
8
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Maximum Propagation Delay Time @ Maximum CL
34 ns @ 4.5 V
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
24.33mm
Maximum Operating Supply Voltage
5.5 V
Product details
74HCT Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


