Technical Document
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
6
Maximum Supply Current
10 mA
Maximum Input Frequency
180 MHz, 250 MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
4.5 x 3.1 x 1.05mm
Length
4.5mm
Width
3.1mm
Height
1.05mm
Maximum Operating Supply Voltage
2.7 V, 3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
180 MHz, 250 MHz
Minimum Operating Supply Voltage
2.3 V, 3 V
Minimum Operating Temperature
-40 °C
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
AED 81.38
AED 16.275 Each (In a Pack of 5) (ex VAT)
AED 85.45
AED 17.089 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 81.38
AED 16.275 Each (In a Pack of 5) (ex VAT)
AED 85.45
AED 17.089 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 16.275 | AED 81.38 |
10 - 45 | AED 13.65 | AED 68.25 |
50 - 95 | AED 12.442 | AED 62.21 |
100 - 495 | AED 11.918 | AED 59.59 |
500+ | AED 11.602 | AED 58.01 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
6
Maximum Supply Current
10 mA
Maximum Input Frequency
180 MHz, 250 MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
4.5 x 3.1 x 1.05mm
Length
4.5mm
Width
3.1mm
Height
1.05mm
Maximum Operating Supply Voltage
2.7 V, 3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
180 MHz, 250 MHz
Minimum Operating Supply Voltage
2.3 V, 3 V
Minimum Operating Temperature
-40 °C
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.