Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Differential Input Low Threshold Voltage
1.4V
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Length
3.15mm
Maximum Operating Supply Voltage
2.625 V
Width
3.15mm
Minimum Operating Supply Voltage
2.375 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
AED 25.20
AED 25.20 Each (ex VAT)
AED 26.46
AED 26.46 Each (inc. VAT)
Standard
1
AED 25.20
AED 25.20 Each (ex VAT)
AED 26.46
AED 26.46 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 25.20 |
| 10 - 24 | AED 22.68 |
| 25 - 49 | AED 21.37 |
| 50 - 99 | AED 20.16 |
| 100+ | AED 18.90 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Differential Input Low Threshold Voltage
1.4V
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Length
3.15mm
Maximum Operating Supply Voltage
2.625 V
Width
3.15mm
Minimum Operating Supply Voltage
2.375 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.


