Texas Instruments CDCLVD1204RGTT, LVDS Buffer Quad LVCMOS, LVDS, LVPECL LVDS, 16-Pin VQFN
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Package Type
VQFN
Pin Count
16
Country of Origin
Philippines
AED 6,326.25
AED 25.305 Each (On a Reel of 250) (ex VAT)
AED 6,642.56
AED 26.57 Each (On a Reel of 250) (inc. VAT)
250
AED 6,326.25
AED 25.305 Each (On a Reel of 250) (ex VAT)
AED 6,642.56
AED 26.57 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Package Type
VQFN
Pin Count
16
Country of Origin
Philippines