Texas Instruments CDCLVD1204RGTT, LVDS Buffer Quad LVCMOS, LVDS, LVPECL LVDS, 16-Pin VQFN
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVCMOS, LVDS, LVPECL
IC Type
Buffer IC
Output Type
LVDS
Package Type
VQFN
Pin Count
16
Country of Origin
Philippines
AED 62.68
AED 31.342 Each (In a Pack of 2) (ex VAT)
AED 65.81
AED 32.909 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 62.68
AED 31.342 Each (In a Pack of 2) (ex VAT)
AED 65.81
AED 32.909 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 31.342 | AED 62.68 |
10 - 18 | AED 29.768 | AED 59.54 |
20 - 48 | AED 26.828 | AED 53.66 |
50 - 98 | AED 24.15 | AED 48.30 |
100+ | AED 22.942 | AED 45.88 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVCMOS, LVDS, LVPECL
IC Type
Buffer IC
Output Type
LVDS
Package Type
VQFN
Pin Count
16
Country of Origin
Philippines