Technical Document
Specifications
Brand
Texas InstrumentsInput Signal Type
HSTL, LVECL, LVPECL
Output Logic Level
LVECL, LVPECL
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Length
7mm
Width
7mm
Height
1.4mm
Maximum Operating Supply Voltage
3.8 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-2.375 V
Maximum Operating Temperature
+85 °C
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
AED 10,788.75
AED 43.155 Each (In a Tray of 250) (ex VAT)
AED 11,328.19
AED 45.313 Each (In a Tray of 250) (inc. VAT)
250
AED 10,788.75
AED 43.155 Each (In a Tray of 250) (ex VAT)
AED 11,328.19
AED 45.313 Each (In a Tray of 250) (inc. VAT)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsInput Signal Type
HSTL, LVECL, LVPECL
Output Logic Level
LVECL, LVPECL
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Length
7mm
Width
7mm
Height
1.4mm
Maximum Operating Supply Voltage
3.8 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-2.375 V
Maximum Operating Temperature
+85 °C
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.