Texas Instruments NexFET N-Channel MOSFET, 5 A, 25 V, 6-Pin WSON CSD16301Q2

RS Stock No.: 162-8525Brand: Texas InstrumentsManufacturers Part No.: CSD16301Q2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

25 V

Series

NexFET

Package Type

WSON

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.55V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

2.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Length

2mm

Typical Gate Charge @ Vgs

2 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2mm

Height

0.8mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,835.00

AED 0.945 Each (On a Reel of 3000) (ex VAT)

AED 2,976.75

AED 0.992 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 5 A, 25 V, 6-Pin WSON CSD16301Q2

AED 2,835.00

AED 0.945 Each (On a Reel of 3000) (ex VAT)

AED 2,976.75

AED 0.992 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 5 A, 25 V, 6-Pin WSON CSD16301Q2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

25 V

Series

NexFET

Package Type

WSON

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.55V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

2.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Length

2mm

Typical Gate Charge @ Vgs

2 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2mm

Height

0.8mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more