Technical Document
Specifications
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
204 A
Maximum Drain Source Voltage
40 V
Series
NexFET
Package Type
VSON-CLIP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
3.3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
3.2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.1mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.1mm
Typical Gate Charge @ Vgs
25 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1.05mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
AED 53.56
AED 10.712 Each (In a Pack of 5) (ex VAT)
AED 56.24
AED 11.248 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 53.56
AED 10.712 Each (In a Pack of 5) (ex VAT)
AED 56.24
AED 11.248 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.712 | AED 53.56 |
25 - 45 | AED 10.146 | AED 50.73 |
50 - 120 | AED 9.167 | AED 45.84 |
125 - 245 | AED 8.24 | AED 41.20 |
250+ | AED 7.828 | AED 39.14 |
Technical Document
Specifications
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
204 A
Maximum Drain Source Voltage
40 V
Series
NexFET
Package Type
VSON-CLIP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
3.3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
3.2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.1mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.1mm
Typical Gate Charge @ Vgs
25 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1.05mm
Minimum Operating Temperature
-55 °C
Product details