Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments NexFET P-Channel MOSFET, 20 A, 20 V, 6-Pin WSON CSD25310Q2

RS Stock No.: 208-8489Brand: Texas InstrumentsManufacturers Part No.: CSD25310Q2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

20 V

Series

NexFET

Package Type

WSON

Pin Count

6

Maximum Drain Source Resistance

2.39e+006 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.55V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 38.06

AED 1.522 Each (In a Pack of 25) (ex VAT)

AED 39.96

AED 1.598 Each (In a Pack of 25) (inc. VAT)

Texas Instruments NexFET P-Channel MOSFET, 20 A, 20 V, 6-Pin WSON CSD25310Q2

AED 38.06

AED 1.522 Each (In a Pack of 25) (ex VAT)

AED 39.96

AED 1.598 Each (In a Pack of 25) (inc. VAT)

Texas Instruments NexFET P-Channel MOSFET, 20 A, 20 V, 6-Pin WSON CSD25310Q2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

20 V

Series

NexFET

Package Type

WSON

Pin Count

6

Maximum Drain Source Resistance

2.39e+006 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.55V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more