Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R
Resolution
16 bit
Full Scale Error
±0.3%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Package Type
SOIC
Pin Count
16
Digital Interface Type
Serial
AED 7,951.60
AED 198.79 Each (In a Tube of 40) (ex VAT)
AED 8,349.18
AED 208.73 Each (In a Tube of 40) (inc. VAT)
40
AED 7,951.60
AED 198.79 Each (In a Tube of 40) (ex VAT)
AED 8,349.18
AED 208.73 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R
Resolution
16 bit
Full Scale Error
±0.3%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Package Type
SOIC
Pin Count
16
Digital Interface Type
Serial