Texas Instruments, DAC Octal 12 bit-, 55.55ksps, ±0.2%FSR Serial, 16-Pin TSSOP

RS Stock No.: 252-8646Brand: Texas InstrumentsManufacturers Part No.: DAC7678SPW
brand-logo

Technical Document

Specifications

Architecture

String DAC

Resolution

12 bit

Conversion Rate

55.55ksps

Full Scale Error

±0.2%FSR

Integral Nonlinearity Error

±0.25LSB

Number of DAC Channels

8

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,129.65

AED 45.885 Each (In a Tube of 90) (ex VAT)

AED 4,336.13

AED 48.179 Each (In a Tube of 90) (inc. VAT)

Texas Instruments, DAC Octal 12 bit-, 55.55ksps, ±0.2%FSR Serial, 16-Pin TSSOP

AED 4,129.65

AED 45.885 Each (In a Tube of 90) (ex VAT)

AED 4,336.13

AED 48.179 Each (In a Tube of 90) (inc. VAT)

Texas Instruments, DAC Octal 12 bit-, 55.55ksps, ±0.2%FSR Serial, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

String DAC

Resolution

12 bit

Conversion Rate

55.55ksps

Full Scale Error

±0.2%FSR

Integral Nonlinearity Error

±0.25LSB

Number of DAC Channels

8

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more