Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
±2LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Package Type
SOIC
Pin Count
28
Digital Interface Type
Parallel
Stock information temporarily unavailable.
AED 150.36
AED 150.36 Each (ex VAT)
AED 157.88
AED 157.88 Each (inc. VAT)
Texas Instruments, DAC Quad 12 bit- ±2LSB Parallel, 28-Pin SOIC
Select packaging type
Standard
1
AED 150.36
AED 150.36 Each (ex VAT)
AED 157.88
AED 157.88 Each (inc. VAT)
Texas Instruments, DAC Quad 12 bit- ±2LSB Parallel, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | AED 150.36 |
2 - 4 | AED 142.90 |
5+ | AED 128.57 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
±2LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Package Type
SOIC
Pin Count
28
Digital Interface Type
Parallel