Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R
Resolution
12 bit
Integral Nonlinearity Error
±0.5LSB
Number of DAC Channels
1
Package Type
SOIC
Pin Count
28
Digital Interface Type
Parallel
Stock information temporarily unavailable.
AED 2,672.25
AED 133.612 Each (In a Tube of 20) (ex VAT)
AED 2,805.86
AED 140.293 Each (In a Tube of 20) (inc. VAT)
Texas Instruments, DAC 12 bit- Parallel, 28-Pin SOIC
20
AED 2,672.25
AED 133.612 Each (In a Tube of 20) (ex VAT)
AED 2,805.86
AED 140.293 Each (In a Tube of 20) (inc. VAT)
Texas Instruments, DAC 12 bit- Parallel, 28-Pin SOIC
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R
Resolution
12 bit
Integral Nonlinearity Error
±0.5LSB
Number of DAC Channels
1
Package Type
SOIC
Pin Count
28
Digital Interface Type
Parallel