Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
16 bit
Conversion Rate
100ksps
Full Scale Error
-0.8%FSR
Integral Nonlinearity Error
±0.098%FSR
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Maximum Settling Time
10µs
Digital Interface Type
Parallel
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
5 x 5 x 1mm
Maximum Operating Temperature
85 °C
Product details
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments
AED 39.32
AED 39.32 Each (ex VAT)
AED 41.29
AED 41.29 Each (inc. VAT)
Standard
1
AED 39.32
AED 39.32 Each (ex VAT)
AED 41.29
AED 41.29 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 2 | AED 39.32 |
3 - 12 | AED 32.97 |
13 - 62 | AED 31.87 |
63 - 124 | AED 30.50 |
125+ | AED 29.19 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
16 bit
Conversion Rate
100ksps
Full Scale Error
-0.8%FSR
Integral Nonlinearity Error
±0.098%FSR
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Maximum Settling Time
10µs
Digital Interface Type
Parallel
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
5 x 5 x 1mm
Maximum Operating Temperature
85 °C
Product details
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.