Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments, DAC 8 bit-, 165Msps, 20mA Parallel, 28-Pin TSSOP

RS Stock No.: 252-8661Brand: Texas InstrumentsManufacturers Part No.: DAC908E
brand-logo

Technical Document

Specifications

Architecture

Current Steering

Resolution

8 bit

Conversion Rate

165Msps

Full Scale Error

20mA

Integral Nonlinearity Error

0.5LSB

Number of DAC Channels

1

Package Type

TSSOP

Pin Count

28

Digital Interface Type

Parallel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,551.38

AED 31.028 Each (In a Tube of 50) (ex VAT)

AED 1,628.95

AED 32.579 Each (In a Tube of 50) (inc. VAT)

Texas Instruments, DAC 8 bit-, 165Msps, 20mA Parallel, 28-Pin TSSOP

AED 1,551.38

AED 31.028 Each (In a Tube of 50) (ex VAT)

AED 1,628.95

AED 32.579 Each (In a Tube of 50) (inc. VAT)

Texas Instruments, DAC 8 bit-, 165Msps, 20mA Parallel, 28-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Current Steering

Resolution

8 bit

Conversion Rate

165Msps

Full Scale Error

20mA

Integral Nonlinearity Error

0.5LSB

Number of DAC Channels

1

Package Type

TSSOP

Pin Count

28

Digital Interface Type

Parallel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more