Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
83mA
Number of Outputs
1
Maximum Switching Frequency
70 kHz
Line Regulation
1 %
Load Regulation
6 %
AED 4,097.62
AED 58.538 Each (In a Tray of 70) (ex VAT)
AED 4,302.50
AED 61.465 Each (In a Tray of 70) (inc. VAT)
Texas Instruments DCH010512SN7, DC-DC Power Supply Module 83mA 70 KHz
70
AED 4,097.62
AED 58.538 Each (In a Tray of 70) (ex VAT)
AED 4,302.50
AED 61.465 Each (In a Tray of 70) (inc. VAT)
Texas Instruments DCH010512SN7, DC-DC Power Supply Module 83mA 70 KHz
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
83mA
Number of Outputs
1
Maximum Switching Frequency
70 kHz
Line Regulation
1 %
Load Regulation
6 %


