Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
83mA
Number of Outputs
1
Maximum Switching Frequency
70 kHz
Line Regulation
1 %
Load Regulation
6 %
Stock information temporarily unavailable.
AED 51.15
AED 51.15 Each (ex VAT)
AED 53.71
AED 53.71 Each (inc. VAT)
Texas Instruments DCH010512SN7, DC-DC Power Supply Module 83mA 70 KHz
Select packaging type
Standard
1
AED 51.15
AED 51.15 Each (ex VAT)
AED 53.71
AED 53.71 Each (inc. VAT)
Texas Instruments DCH010512SN7, DC-DC Power Supply Module 83mA 70 KHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
83mA
Number of Outputs
1
Maximum Switching Frequency
70 kHz
Line Regulation
1 %
Load Regulation
6 %