Texas Instruments DCP010515BP, DC-DC Power Supply Module 67mA 400 KHz

RS Stock No.: 252-5436Brand: Texas InstrumentsManufacturers Part No.: DCP010515BP
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

67mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

26 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 73.82

AED 73.82 Each (ex VAT)

AED 77.51

AED 77.51 Each (inc. VAT)

Texas Instruments DCP010515BP, DC-DC Power Supply Module 67mA 400 KHz
Select packaging type

AED 73.82

AED 73.82 Each (ex VAT)

AED 77.51

AED 77.51 Each (inc. VAT)

Texas Instruments DCP010515BP, DC-DC Power Supply Module 67mA 400 KHz

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

67mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

26 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more