Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
33mA
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Line Regulation
15 %
Load Regulation
19 %
AED 80.06
AED 80.06 Each (ex VAT)
AED 84.06
AED 84.06 Each (inc. VAT)
Texas Instruments DCP010515DBP-U, DC-DC Power Supply Module 33mA 400 KHz
Select packaging type
Standard
1
AED 80.06
AED 80.06 Each (ex VAT)
AED 84.06
AED 84.06 Each (inc. VAT)
Texas Instruments DCP010515DBP-U, DC-DC Power Supply Module 33mA 400 KHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
33mA
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Line Regulation
15 %
Load Regulation
19 %