Texas Instruments DCP010515DBP, DC-DC Power Supply Module 33mA 400 KHz

RS Stock No.: 252-5439Brand: Texas InstrumentsManufacturers Part No.: DCP010515DBP
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

19 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 61.84

AED 61.84 Each (ex VAT)

AED 64.93

AED 64.93 Each (inc. VAT)

Texas Instruments DCP010515DBP, DC-DC Power Supply Module 33mA 400 KHz
Select packaging type

AED 61.84

AED 61.84 Each (ex VAT)

AED 64.93

AED 64.93 Each (inc. VAT)

Texas Instruments DCP010515DBP, DC-DC Power Supply Module 33mA 400 KHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

19 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more