Texas Instruments DCP011515DBP, DC-DC Power Supply Module 33mA 400 KHz

RS Stock No.: 252-5443Brand: Texas InstrumentsManufacturers Part No.: DCP011515DBP
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

12 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 66.46

AED 66.46 Each (ex VAT)

AED 69.78

AED 69.78 Each (inc. VAT)

Texas Instruments DCP011515DBP, DC-DC Power Supply Module 33mA 400 KHz
Select packaging type

AED 66.46

AED 66.46 Each (ex VAT)

AED 69.78

AED 69.78 Each (inc. VAT)

Texas Instruments DCP011515DBP, DC-DC Power Supply Module 33mA 400 KHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

12 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more