Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
33mA
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Line Regulation
15 %
Load Regulation
13 %
Stock information temporarily unavailable.
AED 1,976.62
AED 79.065 Each (In a Tube of 25) (ex VAT)
AED 2,075.45
AED 83.018 Each (In a Tube of 25) (inc. VAT)
Texas Instruments DCP012405BP, DC-DC Power Supply Module 33mA 400 KHz
25
AED 1,976.62
AED 79.065 Each (In a Tube of 25) (ex VAT)
AED 2,075.45
AED 83.018 Each (In a Tube of 25) (inc. VAT)
Texas Instruments DCP012405BP, DC-DC Power Supply Module 33mA 400 KHz
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
33mA
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Line Regulation
15 %
Load Regulation
13 %