Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments DCP012415DBP-U, DC-DC Power Supply Module 33mA 400 KHz

RS Stock No.: 252-5447Brand: Texas InstrumentsManufacturers Part No.: DCP012415DBP-U
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

10 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,402.48

AED 96.099 Each (In a Tube of 25) (ex VAT)

AED 2,522.60

AED 100.904 Each (In a Tube of 25) (inc. VAT)

Texas Instruments DCP012415DBP-U, DC-DC Power Supply Module 33mA 400 KHz

AED 2,402.48

AED 96.099 Each (In a Tube of 25) (ex VAT)

AED 2,522.60

AED 100.904 Each (In a Tube of 25) (inc. VAT)

Texas Instruments DCP012415DBP-U, DC-DC Power Supply Module 33mA 400 KHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

10 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more