Technical Document
Specifications
Brand
Texas InstrumentsCommunication Mode
Full Duplex
Data Rate
10 Mbps, 100 Mbps
Number of Transceivers
4
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
4.2 V
AED 19,687.50
AED 19.688 Each (On a Reel of 1000) (ex VAT)
AED 20,671.88
AED 20.672 Each (On a Reel of 1000) (inc. VAT)
Texas Instruments DP83848IVVX/NOPB, Ethernet Transceiver, 10 Mbps, 100 Mbps, 4.2 V, 48-Pin LQFP
1000
AED 19,687.50
AED 19.688 Each (On a Reel of 1000) (ex VAT)
AED 20,671.88
AED 20.672 Each (On a Reel of 1000) (inc. VAT)
Texas Instruments DP83848IVVX/NOPB, Ethernet Transceiver, 10 Mbps, 100 Mbps, 4.2 V, 48-Pin LQFP
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsCommunication Mode
Full Duplex
Data Rate
10 Mbps, 100 Mbps
Number of Transceivers
4
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
4.2 V