Technical Document
Specifications
Brand
Texas InstrumentsSensor Type
Magnetic Field Sensor
Maximum Output Current
250mA
Maximum Output Voltage
5 V
Stock information temporarily unavailable.
AED 30.08
AED 30.08 Each (ex VAT)
AED 31.58
AED 31.58 Each (inc. VAT)
DRV425RTJT Texas Instruments, Magnetic Field Sensor
Select packaging type
Standard
1
AED 30.08
AED 30.08 Each (ex VAT)
AED 31.58
AED 31.58 Each (inc. VAT)
DRV425RTJT Texas Instruments, Magnetic Field Sensor
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsSensor Type
Magnetic Field Sensor
Maximum Output Current
250mA
Maximum Output Voltage
5 V