Technical Document
Specifications
Brand
Texas InstrumentsSensor Type
Motion Sensor Module
Technology
Digital
Mounting Type
Surface Mount
Package Type
SOT
Pin Count
23
AED 22.31
AED 0.892 Each (In a Pack of 25) (ex VAT)
AED 23.43
AED 0.937 Each (In a Pack of 25) (inc. VAT)
Texas Instruments Surface Mount Hall Effect Sensor, SOT, 23-Pin
Select packaging type
Standard
25
AED 22.31
AED 0.892 Each (In a Pack of 25) (ex VAT)
AED 23.43
AED 0.937 Each (In a Pack of 25) (inc. VAT)
Texas Instruments Surface Mount Hall Effect Sensor, SOT, 23-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 0.892 | AED 22.31 |
50 - 75 | AED 0.892 | AED 22.31 |
100 - 225 | AED 0.735 | AED 18.38 |
250 - 975 | AED 0.735 | AED 18.38 |
1000+ | AED 0.63 | AED 15.75 |
Technical Document
Specifications
Brand
Texas InstrumentsSensor Type
Motion Sensor Module
Technology
Digital
Mounting Type
Surface Mount
Package Type
SOT
Pin Count
23