Texas Instruments DS26LV32ATM/NOPB Line Receiver, 16-Pin SOIC

RS Stock No.: 647-9828Brand: Texas InstrumentsManufacturers Part No.: DS26LV32ATM/NOPB
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.91 x 3.91 x 1.45mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

You may be interested in
Stock information temporarily unavailable.

AED 49.35

AED 9.87 Each (In a Pack of 5) (ex VAT)

AED 51.82

AED 10.364 Each (In a Pack of 5) (inc. VAT)

Texas Instruments DS26LV32ATM/NOPB Line Receiver, 16-Pin SOIC

AED 49.35

AED 9.87 Each (In a Pack of 5) (ex VAT)

AED 51.82

AED 10.364 Each (In a Pack of 5) (inc. VAT)

Texas Instruments DS26LV32ATM/NOPB Line Receiver, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.91 x 3.91 x 1.45mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

You may be interested in