Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS
Output Type
LVDS
IC Type
Interface IC
Transmission Data Rate
2450Mbps
Number of Elements per Chip
4
Package Type
SOT-23
Pin Count
5
AED 514.08
AED 15.12 Each (In a Tube of 34) (ex VAT)
AED 539.78
AED 15.876 Each (In a Tube of 34) (inc. VAT)
34
AED 514.08
AED 15.12 Each (In a Tube of 34) (ex VAT)
AED 539.78
AED 15.876 Each (In a Tube of 34) (inc. VAT)
34
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS
Output Type
LVDS
IC Type
Interface IC
Transmission Data Rate
2450Mbps
Number of Elements per Chip
4
Package Type
SOT-23
Pin Count
5