Texas Instruments DS90LV047ATMTC/NOPB, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin TSSOP
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS, TTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
400Mbps
Package Type
TSSOP
Pin Count
16
Country of Origin
Malaysia
AED 1,033.62
AED 11.235 Each (In a Tube of 92) (ex VAT)
AED 1,085.30
AED 11.797 Each (In a Tube of 92) (inc. VAT)
92
AED 1,033.62
AED 11.235 Each (In a Tube of 92) (ex VAT)
AED 1,085.30
AED 11.797 Each (In a Tube of 92) (inc. VAT)
92
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS, TTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
400Mbps
Package Type
TSSOP
Pin Count
16
Country of Origin
Malaysia