DS90LV048ATMTC/NOPB, LVDS Receivers

RS Stock No.: 197-7128Brand: Texas InstrumentsManufacturers Part No.: DS90LV048ATMTC/NOPB
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

4

Input Type

LVDS

Output Type

CMOS

IC Type

Receiver IC

Transmission Data Rate

400Mbps

Package Type

TSSOP

Pin Count

16

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 75.86

AED 15.172 Each (In a Pack of 5) (ex VAT)

AED 79.65

AED 15.931 Each (In a Pack of 5) (inc. VAT)

DS90LV048ATMTC/NOPB, LVDS Receivers
Select packaging type

AED 75.86

AED 15.172 Each (In a Pack of 5) (ex VAT)

AED 79.65

AED 15.931 Each (In a Pack of 5) (inc. VAT)

DS90LV048ATMTC/NOPB, LVDS Receivers
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 15.172AED 75.86
25 - 45AED 14.385AED 71.92
50 - 120AED 12.968AED 64.84
125 - 245AED 11.655AED 58.28
250+AED 11.078AED 55.39

Technical Document

Specifications

Number of Drivers

4

Input Type

LVDS

Output Type

CMOS

IC Type

Receiver IC

Transmission Data Rate

400Mbps

Package Type

TSSOP

Pin Count

16

Country of Origin

Malaysia