Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS
Output Type
LVDS, Serialiser
IC Type
Serializer IC
Transmission Data Rate
1820Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Differential Input Low Threshold Voltage
-50mV
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
1.89 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Width
7mm
Minimum Operating Supply Voltage
1.71 V
Product details
Display Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
AED 64.00
AED 64.00 Each (ex VAT)
AED 67.20
AED 67.20 Each (inc. VAT)
Standard
1
AED 64.00
AED 64.00 Each (ex VAT)
AED 67.20
AED 67.20 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 64.00 |
10 - 24 | AED 58.85 |
25 - 49 | AED 56.96 |
50 - 74 | AED 52.50 |
75+ | AED 48.04 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS
Output Type
LVDS, Serialiser
IC Type
Serializer IC
Transmission Data Rate
1820Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Differential Input Low Threshold Voltage
-50mV
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
1.89 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Width
7mm
Minimum Operating Supply Voltage
1.71 V
Product details
Display Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.