Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments HDC1080 Series Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2 °C,

RS Stock No.: 168-4955Brand: Texas InstrumentsManufacturers Part No.: HDC1080DMBT

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2 °C, ±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-20 °C

Operating Temperature Range

-20 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

WSON

Length

3.1mm

Series

HDC1080

Height

0.75mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.75mm

Resolution

14 bit

Country of Origin

Philippines

Product details

HDC1080 Digital Humidity Sensor with Temperature Sensor, Texas Instruments

Relative Humidity Accuracy ±2%
Temperature Accuracy ±0.2°C
Excellent Stability at High Humidity
14-bit Measurement Resolution
Sleep Mode Current 100 nA
I²C-Bus interface
Operating Supply Voltage 2.7 V to 5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,913.75

AED 11.655 Each (On a Reel of 250) (ex VAT)

AED 3,059.44

AED 12.238 Each (On a Reel of 250) (inc. VAT)

Texas Instruments HDC1080 Series Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2 °C,

AED 2,913.75

AED 11.655 Each (On a Reel of 250) (ex VAT)

AED 3,059.44

AED 12.238 Each (On a Reel of 250) (inc. VAT)

Texas Instruments HDC1080 Series Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2 °C,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2 °C, ±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-20 °C

Operating Temperature Range

-20 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

WSON

Length

3.1mm

Series

HDC1080

Height

0.75mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.75mm

Resolution

14 bit

Country of Origin

Philippines

Product details

HDC1080 Digital Humidity Sensor with Temperature Sensor, Texas Instruments

Relative Humidity Accuracy ±2%
Temperature Accuracy ±0.2°C
Excellent Stability at High Humidity
14-bit Measurement Resolution
Sleep Mode Current 100 nA
I²C-Bus interface
Operating Supply Voltage 2.7 V to 5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more