INA111AP Texas Instruments, Instrumentation Amplifier, ±1000μV Offset 2MHz, ±15 V, 8-Pin PDIP

RS Stock No.: 197-7134Brand: Texas InstrumentsManufacturers Part No.: INA111AP
brand-logo
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

±1000µV

Typical Gain Bandwidth Product

2MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,378.38

AED 67.568 Each (In a Tube of 50) (ex VAT)

AED 3,547.30

AED 70.946 Each (In a Tube of 50) (inc. VAT)

INA111AP Texas Instruments, Instrumentation Amplifier, ±1000μV Offset 2MHz, ±15 V, 8-Pin PDIP

AED 3,378.38

AED 67.568 Each (In a Tube of 50) (ex VAT)

AED 3,547.30

AED 70.946 Each (In a Tube of 50) (inc. VAT)

INA111AP Texas Instruments, Instrumentation Amplifier, ±1000μV Offset 2MHz, ±15 V, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

±1000µV

Typical Gain Bandwidth Product

2MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more