Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP

RS Stock No.: 197-7142Brand: Texas InstrumentsManufacturers Part No.: INA118P
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

18 V

Pin Count

8

Maximum Input Offset Voltage

±125µV

Stock information temporarily unavailable.

AED 3,278.62

AED 65.572 Each (In a Tube of 50) (ex VAT)

AED 3,442.55

AED 68.851 Each (In a Tube of 50) (inc. VAT)

INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP

AED 3,278.62

AED 65.572 Each (In a Tube of 50) (ex VAT)

AED 3,442.55

AED 68.851 Each (In a Tube of 50) (inc. VAT)

INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

18 V

Pin Count

8

Maximum Input Offset Voltage

±125µV