Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

INA121PA Texas Instruments, Instrumentation Amplifier, ±1000μV Offset, ±15 V, 8-Pin PDIP

RS Stock No.: 197-7144Brand: Texas InstrumentsManufacturers Part No.: INA121PA
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

±1000µV

Stock information temporarily unavailable.

AED 1,254.02

AED 25.08 Each (In a Tube of 50) (ex VAT)

AED 1,316.72

AED 26.334 Each (In a Tube of 50) (inc. VAT)

INA121PA Texas Instruments, Instrumentation Amplifier, ±1000μV Offset, ±15 V, 8-Pin PDIP

AED 1,254.02

AED 25.08 Each (In a Tube of 50) (ex VAT)

AED 1,316.72

AED 26.334 Each (In a Tube of 50) (inc. VAT)

INA121PA Texas Instruments, Instrumentation Amplifier, ±1000μV Offset, ±15 V, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

±1000µV