INA121UA Texas Instruments, Instrumentation Amplifier, ±1000μV Offset, ±15 V, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
8
Maximum Input Offset Voltage
±1000µV
Country of Origin
Malaysia
AED 61.74
AED 30.87 Each (In a Pack of 2) (ex VAT)
AED 64.83
AED 32.414 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 61.74
AED 30.87 Each (In a Pack of 2) (ex VAT)
AED 64.83
AED 32.414 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
8
Maximum Input Offset Voltage
±1000µV
Country of Origin
Malaysia