INA122PA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, R-RO, 5 V, 8-Pin PDIP

RS Stock No.: 197-7149Brand: Texas InstrumentsManufacturers Part No.: INA122PA
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

±500µV

Stock information temporarily unavailable.

AED 1,407.00

AED 28.14 Each (In a Tube of 50) (ex VAT)

AED 1,477.35

AED 29.547 Each (In a Tube of 50) (inc. VAT)

INA122PA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, R-RO, 5 V, 8-Pin PDIP

AED 1,407.00

AED 28.14 Each (In a Tube of 50) (ex VAT)

AED 1,477.35

AED 29.547 Each (In a Tube of 50) (inc. VAT)

INA122PA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, R-RO, 5 V, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

±500µV