Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA122PA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, R-RO, 5 V, 8-Pin PDIP

RS Stock No.: 197-7150Brand: Texas InstrumentsManufacturers Part No.: INA122PA
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

±500µV

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 63.80

AED 31.90 Each (In a Pack of 2) (ex VAT)

AED 66.99

AED 33.495 Each (In a Pack of 2) (inc. VAT)

INA122PA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, R-RO, 5 V, 8-Pin PDIP
Select packaging type

AED 63.80

AED 31.90 Each (In a Pack of 2) (ex VAT)

AED 66.99

AED 33.495 Each (In a Pack of 2) (inc. VAT)

INA122PA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, R-RO, 5 V, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 31.90AED 63.80
10 - 18AED 30.30AED 60.60
20 - 48AED 28.40AED 56.80
50 - 98AED 27.65AED 55.30
100+AED 26.95AED 53.90

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

±500µV

Country of Origin

Malaysia