INA125P Texas Instruments, Instrumentation Amplifier, ±250μV Offset, ±15 V, 16-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±15 V
Pin Count
16
Maximum Input Offset Voltage
±250µV
Stock information temporarily unavailable.
AED 721.88
AED 28.875 Each (In a Tube of 25) (ex VAT)
AED 757.97
AED 30.319 Each (In a Tube of 25) (inc. VAT)
INA125P Texas Instruments, Instrumentation Amplifier, ±250μV Offset, ±15 V, 16-Pin PDIP
25
AED 721.88
AED 28.875 Each (In a Tube of 25) (ex VAT)
AED 757.97
AED 30.319 Each (In a Tube of 25) (inc. VAT)
INA125P Texas Instruments, Instrumentation Amplifier, ±250μV Offset, ±15 V, 16-Pin PDIP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±15 V
Pin Count
16
Maximum Input Offset Voltage
±250µV