INA125UA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, ±15 V, 16-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
16
Maximum Input Offset Voltage
±500µV
Country of Origin
Malaysia
AED 970.00
AED 24.25 Each (In a Tube of 40) (ex VAT)
AED 1,018.50
AED 25.462 Each (In a Tube of 40) (inc. VAT)
40
AED 970.00
AED 24.25 Each (In a Tube of 40) (ex VAT)
AED 1,018.50
AED 25.462 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
16
Maximum Input Offset Voltage
±500µV
Country of Origin
Malaysia