INA126UA Texas Instruments, Instrumentation Amplifier, 250μV Offset, ±15 V, 8-Pin SOIC

RS Stock No.: 197-7157Brand: Texas InstrumentsManufacturers Part No.: INA126UA
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

250µV

AED 68.78

AED 13.755 Each (In a Pack of 5) (ex VAT)

AED 72.22

AED 14.443 Each (In a Pack of 5) (inc. VAT)

INA126UA Texas Instruments, Instrumentation Amplifier, 250μV Offset, ±15 V, 8-Pin SOIC
Select packaging type

AED 68.78

AED 13.755 Each (In a Pack of 5) (ex VAT)

AED 72.22

AED 14.443 Each (In a Pack of 5) (inc. VAT)

INA126UA Texas Instruments, Instrumentation Amplifier, 250μV Offset, ±15 V, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

250µV