Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA128P Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin PDIP

RS Stock No.: 197-7158Brand: Texas InstrumentsManufacturers Part No.: INA128P
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

50µV

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

AED 2,910.00

AED 58.20 Each (In a Tube of 50) (ex VAT)

AED 3,055.50

AED 61.11 Each (In a Tube of 50) (inc. VAT)

INA128P Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin PDIP

AED 2,910.00

AED 58.20 Each (In a Tube of 50) (ex VAT)

AED 3,055.50

AED 61.11 Each (In a Tube of 50) (inc. VAT)

INA128P Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

50µV

Country of Origin

Malaysia

You may be interested in